TDK B32023A3394M technical specifications.
| Capacitance | 390nF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Series | B3202 Series |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3394M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.