TDK B32023A3473M technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32023 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
