The B32023A3563M289 is a 56nF PP film capacitor with a tolerance of 20% and a voltage rating of 300V AC. It is available in a radial package with a lead pitch of 22.5mm and is suitable for through hole mounting. The capacitor operates over a temperature range of -40°C to 110°C and is RoHS compliant. It is part of the B32023 series and is rated for Y2 applications.
TDK B32023A3563M289 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32023 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3563M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.