This 82nF film capacitor features a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a tolerance of 10% and a dielectric of PP.
TDK B32023A3823K000 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3823K000 to view detailed technical specifications.
No datasheet is available for this part.