
This 10nF film capacitor from TDK has a voltage rating of 300V and a tolerance of 10%. It is a radial leaded component with a height of 10.5mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations.
TDK B32023B3104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 540 |
| Packaging | Bulk |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32023 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023B3104K000 to view detailed technical specifications.
No datasheet is available for this part.