TDK B32023B3104M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32023 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023B3104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.