General purpose Y2 film capacitor featuring 100nF capacitance and 1.5kV DC / 300V AC voltage rating. Constructed with a polypropylene dielectric, this radial component offers a 20% tolerance and operates within a -40°C to 110°C temperature range. The capacitor has a 22.5mm lead pitch and straight, tin-plated leads for through-hole mounting. Packaged in tape and reel for automated assembly.
TDK B32023B3104M189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Y2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023B3104M189 to view detailed technical specifications.
No datasheet is available for this part.