TDK's B32023B3154M000 is a 150nF 20% polypropylene film capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 110°C and is RoHS compliant. The capacitor has a maximum operating voltage of 300V AC and a DC rated voltage of 1.5kV.
TDK B32023B3154M000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 540 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Y2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023B3154M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.