Radial polypropylene film capacitor with 68nF capacitance and 300V AC voltage rating. Features a 20% tolerance, 22.5mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Operates across a temperature range of -40°C to 110°C, with a DC rated voltage of 1.5kV. Tin, matte contact plating ensures reliable termination.
TDK B32023B3683M technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2280 |
| Packaging | Bulk |
| Series | B32023 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023B3683M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.