General purpose film capacitor with 1µF capacitance and 20% tolerance. Features a polypropylene dielectric and a radial package with a 27.5mm lead pitch. Rated for 1500VDC and 300VAC, operating from -40°C to 110°C. Dimensions are 31.5mm (L) x 22mm (W) x 36.5mm (H). Supplied in bulk packaging.
TDK B32024A3105M000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 36.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32024 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024A3105M000 to view detailed technical specifications.
No datasheet is available for this part.