
TDK B32024A3154M000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 19mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 320 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Y2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024A3154M000 to view detailed technical specifications.
No datasheet is available for this part.