This TDK film capacitor features a capacitance of 0.47uF with a voltage rating of 1500VDC and 300VAC. It has a tolerance of 20% and is constructed with a polypropylene dielectric. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20%. It operates within a temperature range of -40 to 110 degrees Celsius and is mounted through a radial termination style.
TDK B32024A3474M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 15 X 24.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32024A3474M289 to view detailed technical specifications.
No datasheet is available for this part.