TDK B32024A3564M000 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32024 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024A3564M000 to view detailed technical specifications.
No datasheet is available for this part.