The TDK B32024A3684K000 is a 0.68uF film capacitor with a 300VAC rating and 10% tolerance. It features a PP dielectric and is designed for EMI suppression. The capacitor has a through-hole mounting style and a radial termination style. It operates over a temperature range of -40 to 110 degrees Celsius.
TDK B32024A3684K000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 19 X 30mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32024A3684K000 to view detailed technical specifications.
No datasheet is available for this part.