
This TDK B32024A3824M000 is a 820nF film capacitor with a voltage rating of 300V and a tolerance of 20%. It has a radial package with a lead pitch of 27.5mm and a height of 36.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
TDK B32024A3824M000 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 36.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32024 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024A3824M000 to view detailed technical specifications.
No datasheet is available for this part.