TDK B32024B3224K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024B3224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.