The TDK B32024B3334K000 is a 330nF film capacitor with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It features a radial package with PC pins and is rated for 300V AC. This capacitor is RoHS compliant and has a tolerance of 10%. It is available in bulk packaging and is part of the B32024 series.
TDK B32024B3334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32024 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024B3334K000 to view detailed technical specifications.
No datasheet is available for this part.