TDK B32024B3474M000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 27.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32024 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024B3474M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.