TDK B32024C3474M technical specifications.
| Capacitance | 470nF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 220 |
| Series | B32024 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024C3474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.