TDK B32026A3334M000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 22mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 405 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Y2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32026A3334M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.