This film capacitor features a capacitance of 470nF with a tolerance of 10%. It is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 37.5mm and a length of 41.5mm. It is available in a bulk packaging quantity of 345 units and is compliant with RoHS regulations.
TDK B32026A3474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 25mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 345 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Y2 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32026A3474K000 to view detailed technical specifications.
No datasheet is available for this part.