TDK B32026A3684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32026A3684K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.