TDK B32026A3684M technical specifications.
| Capacitance | 680nF |
| Dielectric | PP |
| Lead Pitch | 37.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B3202 Series |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32026A3684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.