This TDK B32026A3824M capacitor features a capacitance of 820nF and a voltage rating of 300V AC. It has a radial package with a lead pitch of 1.476inch and a seated height of 1.122inch. The capacitor is made with a polypropylene dielectric material and has a tolerance of 20%. It is designed for through hole mounting on a PCB and is suitable for operation between -40°C and 110°C.
TDK B32026A3824M technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.122inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Series | B32026 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32026A3824M to view detailed technical specifications.
No datasheet is available for this part.