TDK B32231D1225J000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Length | 27 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | B32231 |
| Height | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32231D1225J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.