TDK B32231D1335K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Dielectric | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D1335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.