TDK B32231D3475K000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dielectric Material | PET |
| Height | 20mm |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32231 |
| Termination | Wire Leads |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D3475K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.