The TDK B32231D3684M000 is a film capacitor with a capacitance of 0.68uF, rated for 250VDC and 20% tolerance. It has a dielectric of PET and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -40°C to 100°C.
TDK B32231D3684M000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 7.5 X 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32231D3684M000 to view detailed technical specifications.
No datasheet is available for this part.