TDK B32231D6154K000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Depth | 5.5mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Length | 19mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D6154K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.