TDK B32231D6155M000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Height | 18mm |
| Length | 32mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32231 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D6155M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.