TDK B32231D6223K technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B32231 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D6223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.