TDK B32231D6474M000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Height | 12mm |
| Length | 27mm |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32231 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D6474M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.