This 15nF axial polyester film capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is rated for 200V AC and 630V DC. The capacitor is packaged in bulk with 1500 units per package and has a tolerance of 10%. It is mounted through a hole and has polyester dielectric material.
TDK B32231D8153K technical specifications.
| Capacitance | 15nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B32231 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D8153K to view detailed technical specifications.
No datasheet is available for this part.