This film capacitor from TDK has a capacitance of 0.68uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 100 degrees Celsius. The capacitor measures 10mm in width, 32mm in length, and 16mm in height. It is suitable for use in a variety of applications where a stable and reliable capacitor is required.
TDK B32231D8684J000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 32 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32231 |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32231D8684J000 to view detailed technical specifications.
No datasheet is available for this part.