The 0.68uF film capacitor has a DC rated voltage of 630V and an AC rated voltage of 200VAC. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor operates within a temperature range of -40°C to 100°C and is mounted through a hole with an axial termination style.
TDK B32231D8684K000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 10 X 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32231D8684K000 to view detailed technical specifications.
No datasheet is available for this part.