TDK B32232A1224K189 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 14 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | B32232 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32232A1224K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.