TDK B32232A1475K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B32232 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32232A1475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.