TDK B32232A1685K000 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32232 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32232A1685K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.