
This 1uF axial film capacitor from TDK is rated for 250V DC and 160V AC with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 2000 and is RoHS compliant.
TDK B32232A3105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32232 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32232A3105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
