TDK B32232A3185K technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Axial |
| Dielectric Material | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B32232 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32232A3185K to view detailed technical specifications.
No datasheet is available for this part.