This 0.68uF film capacitor from TDK features a PET dielectric and a voltage rating of 250VDC or 160VAC. It has a 10% capacitance tolerance and operates over a temperature range of -40°C to 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 8x27mm in size.
TDK B32232A3684K189 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8 X 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32232A3684K189 to view detailed technical specifications.
No datasheet is available for this part.