TDK B32232A6224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32232 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32232A6224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.