TDK B32237A3252M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | B32237 |
| Capacitance | 0.0025 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 12500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32237A3252M000 to view detailed technical specifications.
No datasheet is available for this part.