TDK B32237J4502M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 33 |
| Capacitance | 0.005 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 4000 |
| Series | B32237 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32237J4502M000 to view detailed technical specifications.
No datasheet is available for this part.