This 0.0025uF film capacitor from TDK is rated for 8000VDC and 450VAC, with a tolerance of 20%. It features a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is designed for through-hole mounting with an axial termination style and operates within a temperature range of -40°C to 85°C.
TDK B32237J8252M000 technical specifications.
| Capacitance | 0.0025uF |
| Voltage | 8000VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32237J8252M000 to view detailed technical specifications.
No datasheet is available for this part.