This 0.005uF film capacitor has a DC rated voltage of 8000V and an AC rated voltage of 450VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The operating temperature range is from -40°C to 85°C. The capacitor is designed for through hole mounting with an axial termination style.
TDK B32237J8502M000 technical specifications.
| Capacitance | 0.005uF |
| Voltage | 8000VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32237J8502M000 to view detailed technical specifications.
No datasheet is available for this part.