TDK B32300A2022A530 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 125 |
| Manufacturer Series | B32300A |
| Capacitance | 151 |
| Capacitor Type | FILM CAPACITOR |
| Series | MKDXXX-I |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32300A2022A530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.