Cap Film 114uF 440VAC PP -5% to 10% (85 X 350mm) Stud Mount Aluminum Cylindrical Can 55°C
TDK B32304A4251B040 technical specifications.
| Capacitance | 114uF |
| Voltage | 440VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 350mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32304A4251B040 to view detailed technical specifications.
No datasheet is available for this part.