Cap Film 154uF 415VAC PP -5% to 10% (85 X 350mm) Stud Mount Aluminum Cylindrical Can 55°C
TDK B32304A4252B010 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 154 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32304A4252B010 to view detailed technical specifications.
No datasheet is available for this part.