This is a motor run capacitor with a capacitance of 7.5uF and a voltage rating of 660VAC. It has a tolerance of 5% and a dielectric material of polypropylene (PP). The capacitor is designed for stud mounting and has a single faston termination style. It is constructed in a plastic can and measures 45 X 95 in size. The operating temperature range is from -25 to 85 degrees Celsius.
TDK B32320-A9755-J010 technical specifications.
| Capacitance | 7.5uF |
| Voltage | 660VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 660VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32320-A9755-J010 to view detailed technical specifications.
No datasheet is available for this part.